Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0554512670 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.13inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 7.4mm |
| Housing Color | Natural |
| Length | 21.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.049inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Mini Mi II™ 55451 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0554512670 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.