
This 30-position 2-row through hole header from Molex features a current rating of 1.5A and a voltage rating of 100V. It has a length of 24mm and is designed for operation between -40°C and 105°C. The header is constructed with brass contacts plated with tin and has a contact mating length of 0.13inch. It is available in a natural housing color and is packaged in a tray.
Molex 0554513070 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.13inch |
| Contact Plating | Tin |
| Contact Post Length | 3mm |
| Contact Type | Male Pin |
| Current Rating | 1.5A |
| Depth | 7.4mm |
| Housing Color | Natural |
| Length | 24mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.049inch |
| Row Spacing | 0.079inch |
| Series | Mini Mi II™ 55451 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0554513070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.