
The Mini Mi II 55451 is a 32-position, 2-row through hole header from Molex. It features a natural color housing with brass male pin contacts plated with tin. The header has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is available in a tray packaging and is suitable for use in applications where a straight orientation is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0554513270 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.13inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 7.4mm |
| Housing Color | Natural |
| Length | 25.25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.049inch |
| Row Spacing | 0.079inch |
| Series | Mini Mi II™ 55451 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0554513270 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
