
The Mini Mi II 55451 is a 36-position through hole connector with a current rating of 1.5A and a voltage rating of 100V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is made of brass with a tin plating and has a natural housing color. It is packaged in a tray with 600 pieces and is Reach SVHC compliant.
Molex 0554513670 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.13inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1.5A |
| Depth | 7.4mm |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Length | 27.75mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Tray |
| Pitch | 0.049inch |
| Reach SVHC Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Mini Mi II™ 55451 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0554513670 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.