
The Mini Mi II 55451 is a 38-position, 2-row through hole connector with a current rating of 1.5A and a voltage rating of 100V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector features a natural housing color and a brass contact material with a tin plating. It is available in a tray packaging and has a pitch of 0.049inch and a row spacing of 0.079inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0554513870 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.13inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1.5A |
| Depth | 7.4mm |
| Housing Color | Natural |
| Length | 29mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 38 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.049inch |
| Row Spacing | 0.079inch |
| Series | Mini Mi II™ 55451 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0554513870 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.