
The Mini Mi II 55454 is a 2-position right angle header with a natural housing color and brass contact material. It features a tin-plated contact and a male pin contact type. The header has a contact mating length of 0.11inch and a pitch of 0.049inch. It is available in a tray packaging and is suitable for through hole mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0554540270 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.11inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 5.55mm |
| Housing Color | Natural |
| Length | 4.75mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 0.049inch |
| Series | Mini Mi II™ 55454 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0554540270 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.