
This 5-position right angle header features a brass contact material with a tin plating and a square shape. It has a natural housing and insulation color, with a nylon insulation material. The header is designed for through-hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It meets the UL94 V-0 flammability rating and is packaged in a tray.
Molex 0554540570 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 8.15mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Length | 8.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.25mm |
| Series | Mini Mi II 55454 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0554540570 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.