6-position, 1-row right-angle shrouded header with a 1.25mm pitch. Features male pin contacts made of brass with tin plating and a mating length of 0.11 inches. The natural colored nylon housing has a UL94 V-0 flammability rating and is designed for through-hole mounting with solder termination. Operating temperature range is -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Mating Length | 0.11inch |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 8.15mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Length | 9.75mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 0.049inch |
| RoHS Compliant | Yes |
| Series | Mini Mi II™ 55454 |
| Termination | Solder |
| RoHS | Compliant |
