
This 10-position right angle header from the Mini Mi II 55454 series is manufactured by Molex. It features a natural color housing with a natural color contact, and a brass contact material with a tin plating. The header has a contact mating length of 0.11inch and a pitch of 0.049inch. It is designed for through hole mounting and is available in a tray packaging. The header is RoHS compliant and has an operating temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0554541070 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.11inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 8.15mm |
| Housing Color | Natural |
| Length | 14.75mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 0.049inch |
| RoHS Compliant | Yes |
| Series | Mini Mi II™ 55454 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0554541070 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.