14-circuit, 1-row right-angle header assembly featuring brass male pin contacts with tin plating and a 0.11-inch mating length. This connector offers a 1.25mm pitch, 1.5A current rating, and 100V voltage rating. Constructed with a natural-colored housing, it operates within a temperature range of -40°C to 105°C and utilizes solder termination. The assembly is Reach SVHC and RoHS compliant.
Molex 0554541470 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.11inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1.5A |
| Depth | 5.55mm |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Length | 19.75mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 900 |
| Packaging | Tray |
| Pitch | 1.25mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Mini Mi II™ 55454 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0554541470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.