
The Mini Mi II 55454 is a 20-position right angle header with a through hole mount, featuring a natural color housing and brass contacts with tin plating. The contacts have a mating length of 0.11inch and are made of brass. The header has a length of 27.25mm and a pitch of 0.049inch, and is packaged in a tray. It is designed to operate within a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0554542070 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.11inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 8.15mm |
| Housing Color | Natural |
| Length | 27.25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 0.049inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini Mi II™ 55454 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0554542070 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.