
The Mini Mi II 55456 is a 7-position right-angle surface mount connector with a current rating of 1.5A and a maximum operating temperature of 105°C. It is RoHS compliant and Reach SVHC compliant. The connector has a pitch of 1.25mm and a termination of solder. It is available in a SMD/SMT package with a length of 12.4mm and a depth of 8.15mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0554560759 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.11inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1.5A |
| Depth | 8.15mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Length | 12.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Max Voltage Rating (DC) | 100.1kV |
| Mount | Surface Mount |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 1.25mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Mini Mi II™ 55456 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0554560759 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.