1.25mm pitch, 11-position, right-angle wire-to-board header with male pin contacts. Features tin-plated brass contacts, nylon insulation, and a natural housing color. Rated for 1.5A current and 100V AC, with a UL94 V-0 flammability rating. Operates between -40°C and 105°C, suitable for surface mount applications. Supplied on tape and reel for automated assembly.
Molex 0554561169 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1.5A |
| Depth | 8.15mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Length | 17.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | Mini Mi II 55456 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0554561169 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.