
Right-angle surface-mount header with 12 circuits and 12 male pin contacts. Features brass contacts with tin plating and a 1.25mm pitch. Rated for 1.5A current and 100V AC/DC, with a maximum operating temperature of 105°C. Supplied on tape and reel in natural housing color.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0554561269 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.11inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1.5A |
| Depth | 8.15mm |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Max Voltage Rating (DC) | 100.1kV |
| Mount | Surface Mount |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Mini Mi II™ 55456 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0554561269 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.