
The Mini Mi II 55456 is a 20-position right angle surface mount connector with a natural housing color and brass contact material. It features a tin-plated contact and a solder termination. The connector has a maximum operating temperature range of -40°C to 105°C and is RoHS compliant. It is available in tape and reel packaging with a pitch of 0.049inch and a length of 28.65mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0554562069 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.11inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 8.15mm |
| Housing Color | Natural |
| Length | 28.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.049inch |
| RoHS Compliant | Yes |
| Series | Mini Mi II™ 55456 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0554562069 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.