
4-position, 1-row male header for board-to-board applications. Features a 2mm pitch (0.079 inch) and straight, surface-mount orientation. Constructed with brass and bronze contacts plated in tin over copper, offering a square male pin contact shape. The natural colored nylon housing has a UL94 V-0 flammability rating and operates within a temperature range of -40°C to 105°C, with a maximum voltage rating of 125V AC.
Molex 0554600472 technical specifications.
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Brass, Bronze |
| Contact Plating | Tin, Copper |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Length | 12.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | Mi II™ 55460 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0554600472 to view detailed technical specifications.
No datasheet is available for this part.