
The Mi II 55460 is a 5-position surface mount connector with a maximum operating temperature range of -40°C to 105°C. It features a TIN contact finish and a brass, bronze contact material with copper and tin plating. The connector has a natural housing and insulation color, and is made of nylon insulation material. It is compliant with RoHS regulations and has a flammability rating of UL94 V-0. The connector is available in tape and reel packaging with a 2mm pitch and a 7mm depth.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0554600572 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | TIN |
| Contact Material | Brass, Bronze |
| Contact Plating | Copper, Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mi II 55460 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0554600572 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.