Molex 0554600672 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Depth | 7mm |
| Housing Color | Natural |
| Length | 16.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | Mi II™ 55460 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0554600672 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.