
The Molex Mi II 55460 connector features 15 male pin contacts with a current rating of 1.5A and a voltage rating of 125V. It has a surface mount design with a pitch of 2mm and is available in tape and reel packaging. The connector operates over a temperature range of -40°C to 105°C and is suitable for use in a variety of applications. The Molex Mi II 55460 is a general-purpose connector designed for use in rectangular connector applications.
Molex 0554601572 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1.5A |
| Depth | 4.55mm |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| Series | Mi II™ 55460 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0554601572 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
