
The 0554820719 connector from Molex features a natural color housing with a brass contact material and tin plating. It has a current rating of 1.5A and is designed for panel, snap-in mounting. The connector operates within a temperature range of -20°C to 80°C and is compliant with Reach SVHC regulations. It is available in a bag packaging with 1500 units per package.
Molex 0554820719 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 1.5A |
| Gender | Male |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Bag |
| Pitch | 1.25mm |
| Reach SVHC Compliant | Yes |
| Series | Mini Mi II 55482 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0554820719 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.