
The Mini Mi II 55482 connector features a brass contact material with tin plating, a natural housing color, and a maximum operating temperature of 80°C. It is designed for panel mount applications with a snap-in installation method. The connector has a straight orientation and is packaged in a bag. It has a pitch of 0.049inch and is part of the Mini Mi II series.
Molex 0554820819 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Housing Color | Natural |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 0.049inch |
| Series | Mini Mi II™ 55482 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0554820819 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.