Molex 0554821019 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Housing Color | Natural |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 0554821019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.