Molex 0554822019 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Bulk |
| Pitch | 1.25mm |
| Reach SVHC Compliant | Yes |
| Series | Mini Mi II 55482 |
| Termination | Wire |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0554822019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.