Molex 0555161609 technical specifications.
| Contact Plating | Gold |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Packaging | Tray |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| Series | Mini Mi II 55516 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0555161609 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.