20-contact, 2-row male header for board-to-board applications. Features a straight, surface mount terminal with gold contact finish for reliable termination. Constructed with a liquid crystal polymer (LCP) insulator, this component is halogen-free and RoHS compliant.
Molex 0555600207 technical specifications.
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 20 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| Number Of PCB Rows | 2 |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.