
30-contact, 2-row male header connector for board-to-board applications. Features a 0.5mm pitch and straight, surface mount termination with gold-plated brass contacts. Offers a mated stacking height of 1.5mm and operates within a temperature range of -25°C to 85°C. Housing is black, with a depth of 2.83mm and length of 8.95mm. This component is halogen-free and RoHS compliant, supplied in tape and reel packaging.
Molex 0555600307 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 2.83mm |
| Housing Color | Black |
| Length | 8.95mm |
| Mated Stacking Heights | 1.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | SlimStack™ 55560 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.