Conn Board to Board PL 80 POS 0.5mm Solder ST SMD SlimStack™ Embossed T/R
Molex 0555600807 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 2.83mm |
| Housing Color | Black |
| Length | 21.45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.