
The Molex Mini Mi II 55659 connector features 26 positions in a 2-row arrangement with a 1.25mm pitch. Constructed with brass contacts plated with tin, it is designed for reliable operation within a temperature range of -20°C to 80°C. The connector is available in a natural-colored housing and is packaged in a bag. It is suitable for panel mount applications via snap-in mounting.
Molex 0556592619 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 14.95mm |
| Housing Color | Natural |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 1.25mm |
| Series | Mini Mi II 55659 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0556592619 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.