Conn Coupler Header M/M 30 POS 1.25mm ST Panel Mount Mini Mi II™ Bag
Molex 0556593019 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 14.95mm |
| Housing Color | Natural |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 1.25mm |
| Series | Mini Mi II 55659 |
| RoHS | Compliant |
No datasheet is available for this part.