Molex 0556594019 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 14.95mm |
| Housing Color | Natural |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 1.25mm |
| Series | Mini Mi II 55659 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0556594019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.