This 5-position through hole connector from Molex features a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a current rating of 16A and is plated with tin. The connector is RoHS compliant and has a packaging type of bulk. It has a pitch of 0.197inch and is part of the MTC series.
Checking distributor stock and pricing after the page loads.
| Color | Beige |
| Contact Plating | Tin |
| Current | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | MTC™ |
| Termination | Solder |
| Voltage | 250V |
| RoHS | Compliant |