20-position, 2-row straight male pin header for board-to-board applications. Features a 2mm pitch and tin-plated brass square contacts. Nylon insulation in natural color, with a natural housing. Surface mount termination with a maximum operating temperature of 85°C. UL94 V-0 flammability rating.
Molex 0557632070 technical specifications.
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 16.1mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Length | 25.6mm |
| Mated Stacking Heights | 14.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| Row Spacing | 0.197inch |
| Series | MicroClasp™ 55763 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0557632070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.