Conn Shrouded Header HDR 30 POS 2mm Solder ST SMD MicroClasp™ Embossed T/R
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 13.5mm |
| Housing Color | Natural |
| Length | 35.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Termination | Solder |
| RoHS | Compliant |