The CRC 55836 connector features 50 male pin contacts with a bronze material and a maximum operating temperature of 105°C. It is designed for free hanging applications and is available in bulk packaging. The connector has a pitch of 0.118inch and a row spacing of 0.118inch, with a RoHS compliance of yes. It can withstand a maximum voltage rating of 250V AC and operates within a temperature range of -40°C to 105°C.
Sign in to ask questions about the Molex 0558365001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0558365001 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Type | Male Pin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Positions | 50 |
| Number of Rows | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.118inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Series | CRC™ 55836 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0558365001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.