
This 3-position through hole male pin connector has a natural color housing and tin-plated contacts. It features a straight orientation and a contact mating length of 0.144inch. The connector is designed for use in applications with operating temperatures between -25°C and 85°C. It is RoHS compliant and available in a tray packaging with 3600 pieces per package.
Molex 0559320310 technical specifications.
| Color | Natural |
| Contact Mating Length | 0.144inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 6.7mm |
| Housing Color | Natural |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3600 |
| Packaging | Tray |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | MicroClasp™ 55932 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0559320310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.