9-position, 1-row shrouded header with a 2mm pitch, designed for through-hole mounting with solder termination. Features male pin contacts with a tin plating and a mating length of 0.144 inches. The natural colored PBT insulation material and housing contribute to its overall dimensions of 22mm length and 6.7mm depth. This straight orientation connector operates within a temperature range of -25°C to 85°C and offers a mated stacking height of 13.2mm.
Molex 0559320930 technical specifications.
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Mating Length | 0.144inch |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 6.7mm |
| Gender | Male |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | PBT |
| Length | 22mm |
| Mated Stacking Heights | 13.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | MicroClasp™ 55932 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0559320930 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.