The CRC 56117 power contact features a gold-plated bronze construction, suitable for power applications. It is designed for crimp termination and is available in quantities of 6000. The contact is mounted via cable and is part of the CRC 56117 series. It is not radiation hardened and is packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0561178290 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Power |
| Mount | Cable |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | CRC™ 56117 |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0561178290 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.