The CRC 56120 is a single contact crimp termination from Molex, featuring gold plating and a cable mount configuration. It is available in a tape and reel packaging and is compliant with RoHS regulations. The termination is designed for use with wire gauges ranging from 24 to 28AWG. The CRC 56120 is part of the CRC 56120 series from Molex.
Sign in to ask questions about the Molex 0561208428 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0561208428 technical specifications.
| Contact Plating | Gold |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CRC™ 56120 |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0561208428 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.