CONN SOCKET 24-28AWG CRIMP GOLD
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold, Tin |
| Gender | Female |
| Material | Brass |
| Mount | Cable |
| Orientation | Vertical |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CRC 56120 |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |