
The CRC 56120 socket contact features a gold plated termination and is suitable for use with wire gauges ranging from 24 to 28 AWG. It is available in bulk packaging and is compliant with RoHS regulations. The contact is not radiation hardened and is intended for use in standard applications.
Sign in to ask questions about the Molex 0561208728 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0561208728 technical specifications.
| Contact Plating | Gold |
| Mount | Socket |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CRC™ 56120 |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0561208728 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.