
The Molex CRC 56377 connector features 30 positions in a straight orientation with a depth of 19.6mm. It is designed to operate within a temperature range of -40°C to 105°C. The connectors are packaged in trays of 60 units and are compliant with RoHS regulations.
Sign in to ask questions about the Molex 0563773001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0563773001 technical specifications.
| Depth | 19.6mm |
| Length | 46.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 30 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | CRC™ 56377 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0563773001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.