Molex 0563775000 technical specifications.
| Number of Positions | 50 |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CRC™ 56377 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0563775000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.