
Right-angle receptacle for telecom and datacom applications, featuring 5 female contacts with gold-plated copper alloy construction. Surface mount terminal with a 0.8mm pitch, designed for solder termination. Operates within a temperature range of -20°C to 85°C and supports a maximum voltage rating of 30V AC/DC. This single-port connector is supplied on tape and reel and is ROHS compliant.
Molex 0565790576 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 9mm |
| Length | 9.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 30V |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0565790576 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.