This connector features copper alloy contacts with gold plating, a right angle orientation, and a 5-pin configuration. It is designed for use in temperatures ranging from 0 to 50°C and is packaged on tape and reel. The connector has a pitch of 0.8mm and is terminated with solder.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 9mm |
| Gender | Female |
| Length | 9.9mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Number of Terminals/Pins | 5 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Termination | Solder |
| RoHS | Compliant |