Molex 0574075300 technical specifications.
| Radiation Hardening | No |
| Series | CRC |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Molex 0574075300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.