
Headers & Wire Housings Rcpt Timer Hsg RTH Black 24Ckt
Molex 06-02-1246 technical specifications.
| Contact Gender | Female |
| Current Rating | 18A |
| Number of Positions | 24 |
| Number of Rows | 3 |
| Package Quantity | 1200 |
| Pitch | 5.59mm |
| RoHS Compliant | Yes |
| Series | 41644 |
| RoHS | Compliant |
No datasheet is available for this part.