This female receptacle wire housing features a 4-position design with a 9.63mm pitch, constructed from nylon with a natural color finish. It is suitable for free-hanging applications and is available in bulk packaging. The housing is compliant with RoHS regulations and has a maximum operating temperature of 75°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Contact Gender | Female |
| Depth | 27.94mm |
| Gender | Receptacle |
| Housing Color | Natural |
| Length | 27.91mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 9.63mm |
| RoHS Compliant | Yes |
| Series | 42400 |
| Termination | Quick Connect |
| RoHS | Compliant |