The Molex 0638274900 is a full cycle ratcheting hand crimp tool designed specifically for Mega-Fit Female Crimp Terminals across 1.50mm², 2.50mm², and 4.00mm² wire sizes. It features ergonomically designed soft handles to reduce operator fatigue and precisely designed crimping profiles for accurate contact positioning. The tool's modular crimp head is removable and can be utilized with Molex's Air Powered Tool (63816-0100) or Battery Powered Tool (63816-0200/0250) using the appropriate adapters.
Molex 0638274900 technical specifications.
| Tool Type | Hand Crimper |
| Tool Method | Manual |
| Wire Gauge Range | 1.50, 2.50, 4.00mm² |
| Compatible Terminals | Mega-Fit Female Crimp Terminals (Series 76823, 172063) |
| Ratcheting | Full cycle ratcheting |
| Wire Entry | Side Entry |
| Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
| RoHS | Not Applicable |
| REACH | Vendor Undefined |
No datasheet is available for this part.