The Molex 0638276400 is a PremiumGrade hand crimp tool designed for 2.00mm Wire-to-Board receptacle terminals, specifically for the DuraClik TPA series. It is a full-cycle ratcheting tool that ensures complete and consistent crimps. Features include ergonomic soft grip handles, a precision terminal locator to hold terminals in place during crimping, and suitability for both right and left-handed operation. This tool is intended for low-volume use or field repair and is compatible with 22-24 AWG UL1061 and 0.30mm² AVSS wires. The modular crimp head is removable and can be adapted for use in Molex battery-powered or air-powered tooling with appropriate adapters.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0638276400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0638276400 technical specifications.
| Wire Size | 22-24AWG |
| Wire Size (Metric) | 0.30mm² |
| Wire Type | UL1061, AVSS |
| Insulation Diameter Range | 1.15-1.40mm |
| Strip Length | 1.30-1.80mm |
| Terminal Series | 505153, 505487 |
| Tool Function | Crimp |
| Automation Level | Manual |
| Tooling Type | Hand Crimp Tool |
| RoHS | Compliant |
| Ipc/whma-a-620 | Class 2 Compliant |
Download the complete datasheet for Molex 0638276400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.