This connector tool from Molex features a 2.54mm pitch and a maximum operating temperature of 125°C. It has a minimum operating temperature of -40°C and a maximum voltage rating of 250V AC. The tool is packaged in a box and has a length of 33.8mm and a depth of 27.7mm.
Molex 0643191201 technical specifications.
| Depth | 27.7mm |
| Housing Color | Black |
| Length | 33.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 0643191201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.